This 50-position 2-row surface mount connector features a female socket contact type with a square shape and gold plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is lead free and RoHS compliant, with a flammability rating of UL94 V-0. It is suitable for use in a variety of applications where high-reliability connections are required.
Sign in to ask questions about the Samtec CLM-125-02-F-D-BE-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec CLM-125-02-F-D-BE-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-125-02-F-D-BE-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.