
The CLM-128-02-F-D-P-TR is a 56-position, 2-row surface mount female socket connector with a 1mm pitch. It features a gold-plated contact finish and is made from bronze with a gold plating. The connector has a UL94 V-0 flammability rating and is lead-free and RoHS compliant. It operates over a temperature range of -55°C to 125°C.
Sign in to ask questions about the Samtec CLM-128-02-F-D-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec CLM-128-02-F-D-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-128-02-F-D-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.