
This Samtec CLM-133-02-F-D-P connector features a gold-plated bronze contact with a square shape and a female socket type. It has a flammability rating of UL94 V-0 and is lead-free. The connector is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a 1mm pitch with 66 positions and 66 contacts in a 2-row configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLM-133-02-F-D-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-133-02-F-D-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.