
This 66-position, 2-row surface mount female socket connector features a gold-plated bronze contact material and a black polymer insulation material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is lead free and RoHS compliant, and is packaged in a rail or tube format. It has a 1mm pitch and a square contact shape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLM-133-02-L-D-BE-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-133-02-L-D-BE-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.