
This 80-contact female shrouded header features a 1mm pitch and is constructed with lead-free materials. The contact material is bronze with a gold plating. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for surface mount applications and is suitable for use in a variety of electronic assemblies.
Samtec CLM-140-02-L-D-PA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-140-02-L-D-PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.