
This female socket header features 88 positions in a 2-row configuration with a 1mm pitch. It is designed for surface mount applications and can operate within a temperature range of -55°C to 125°C. The header is made of bronze with a gold plating and gold mating finish. It is lead-free and RoHS compliant, with a UL94 V-0 flammability rating.
Samtec CLM-144-02-G-D-A-K technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 88 |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-144-02-G-D-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.