This 88-position, 2-row surface mount female socket connector features a 1mm pitch and a maximum operating temperature of 125°C. It is made with a bronze contact material and has a gold contact finish. The connector is UL94 V-0 flammability rated and meets RoHS compliance standards. It is available in tape and reel packaging and is suitable for use in a variety of applications.
Samtec CLM-144-02-H-D-K-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 88 |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-144-02-H-D-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.