
This Samtec CLM-144-02-L-D-K connector features 88 female contacts with a 1mm pitch, is lead free, and has a solder termination. It is packaged in bulk and is not radiation hardened. The contact material is bronze with a gold plating, and it is compliant with RoHS regulations.
Samtec CLM-144-02-L-D-K technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 88 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-144-02-L-D-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.