
This 88-contact female header features a 1mm pitch and 2 rows of gold-plated contacts. It is available in tape and reel packaging and is compliant with RoHS regulations. The header is not radiation hardened and is designed for solder termination.
Samtec CLM-144-02-LM-D-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 88 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-144-02-LM-D-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.