
This 92-contact female header features a bronze contact material with gold plating, suitable for lead-free applications. It is available in tape and reel packaging and is compliant with RoHS regulations. The header has a 1mm pitch and is terminated with solder. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLM-146-02-L-D-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec CLM-146-02-L-D-P-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 92 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-146-02-L-D-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.