
This female socket connector features a 4-position, 2-row design with a 1.27mm pitch and is suitable for surface mount applications. It has a maximum operating temperature range of -55°C to 125°C and is RoHS compliant. The connector is made of bronze with a gold plating and has a gold mating finish. It is rated for 240V AC and 330V DC and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLP-102-02-FM-DH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec CLP-102-02-FM-DH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-102-02-FM-DH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.