
4-position, 2-row shrouded socket strip with 1.27mm pitch. Features gold-plated bronze female socket contacts with a square shape, suitable for bottom entry SMD termination. Operates within a -55°C to 125°C temperature range, with a 240V AC / 330V DC voltage rating. Housing and insulation are black polymer, UL94 V-0 flammability rated, and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLP-102-02-G-D-BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.32mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 2.97mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-102-02-G-D-BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
