
Surface mount socket strip featuring 6 positions and 2 rows with a 1.27mm pitch. This straight orientation receptacle offers a 1.75A max current rating and 240V AC / 340V DC voltage rating. Constructed with bronze contacts and gold plating, it operates within a -55°C to 125°C temperature range. The black housing is RoHS compliant and designed for top entry SMD termination.
Sign in to ask questions about the Samtec CLP-103-02-F-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec CLP-103-02-F-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.05mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 4.24mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 340V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-103-02-F-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
