Sign in to ask questions about the Samtec CLP-103-02-F-D-A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec CLP-103-02-F-D-A-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 340V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-103-02-F-D-A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
