
6-position, 2-row shrouded header with 1.27mm pitch for board-to-board applications. Features female socket contacts made from bronze with gold plating for reliable mating. Surface mount termination with bottom entry and solder style. Rated for 240V AC and 330V DC, operating between -55°C and 125°C. Insulation is black polymer with a UL94 V-0 flammability rating. RoHS compliant and lead-free.
Sign in to ask questions about the Samtec CLP-103-02-F-D-BE-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec CLP-103-02-F-D-BE-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bag |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-103-02-F-D-BE-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
