
6-position, 2-row socket strip with 1.27mm pitch. Features female socket contacts made of bronze with gold plating for mating and a square contact shape. Designed for bottom entry SMD termination with a solder style. Insulation is black polymer with a UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 125°C, with AC and DC voltage ratings of 240V and 330V respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLP-103-02-G-D-BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bag |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-103-02-G-D-BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.