Surface mount socket strip featuring 6 positions and 2 rows with a 1.27mm pitch. This female socket connector utilizes bronze contacts with gold plating for optimal mating. Designed for bottom entry solder termination, it offers a maximum operating temperature of 125°C and is UL94 V-0 flammability rated. The black polymer insulation and lead-free, RoHS-compliant construction ensure reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLP-103-02-L-D-BE-A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-103-02-L-D-BE-A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.