
This 6-position shrouded female header features a gold-plated bronze contact material with a gold finish and a square shape. It has a polymer insulation material with a black color and is rated for 240V AC and 330V DC. The header is surface mountable with a termination of solder and is available in a tape and reel packaging. It has a flammability rating of UL94 V-0 and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Samtec CLP-103-02-S-D-BE-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |