
10-position, 2-row socket strip with 1.27mm pitch, designed for bottom entry surface mount applications. Features gold-plated bronze square female socket contacts for reliable mating. Operates within a -55°C to 125°C temperature range, with a UL94 V-0 flammability rating and 240V AC / 330V DC voltage rating. RoHS compliant and lead-free.
Samtec CLP-105-02-F-D-BE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-105-02-F-D-BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.