10-position, 2-row right-angle socket strip with 1.27mm pitch. Features female socket contacts with gold plating over bronze for superior conductivity. Rated for 1.75A max current and 240VAC/330VDC voltage. Constructed with a black polymer housing and insulation, boasting a UL94 V-0 flammability rating. Designed for side entry with surface mount termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLP-105-02-FM-DH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec CLP-105-02-FM-DH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 6.78mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-105-02-FM-DH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.