
10-position, 2-row shrouded socket strip with 0.05-inch pitch and 0.05-inch row spacing. Features gold-plated bronze female socket contacts with a square shape, suitable for bottom entry surface mount applications. Insulation is black polymer with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C, with AC and DC voltage ratings of 240V and 330V respectively. This lead-free, RoHS-compliant component is supplied in a tube.
Samtec CLP-105-02-G-D-BE technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-105-02-G-D-BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.