
10-position, 2-row socket strip with 1.27mm pitch, designed for bottom entry SMD solder termination. Features gold-plated bronze square female socket contacts, a straight orientation, and a black polymer insulation housing. Rated for 240V AC and 330V DC, with a maximum operating temperature of 125°C. This lead-free, RoHS-compliant component is supplied on tape and reel.
Samtec CLP-105-02-G-D-BE-K-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.32mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 6.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-105-02-G-D-BE-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.