This 2-row straight header features a 1.27mm pitch and 8.05mm length with a black housing and gold contact plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The contact material is bronze and is terminated with solder. It is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Samtec CLP-106-02-F-D-K-TR1000 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.05mm |
| Housing Color | Black |
| Length | 8.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |