12-position, 2-row socket strip with 1.27mm pitch. Features gold-plated bronze contacts with a square shape, designed for mating with male connectors. This surface-mount receptacle offers side entry with right-angle solder termination, suitable for automated assembly via tape and reel packaging. Rated for 240V AC and 330V DC, with a maximum operating temperature of 125°C and a UL94 V-0 flammability rating.
Sign in to ask questions about the Samtec CLP-106-02-F-DH-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec CLP-106-02-F-DH-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-106-02-F-DH-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.