This 2-row straight female header features a bronze contact material with gold plating. It has a maximum current rating of 1.75A and operates within a temperature range of -55°C to 125°C. The header is available in tape and reel packaging and is terminated with solder.
Sign in to ask questions about the Samtec CLP-106-02-L-D-K-TR500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec CLP-106-02-L-D-K-TR500 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.05mm |
| Gender | Female |
| Housing Color | Black |
| Length | 8.05mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-106-02-L-D-K-TR500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.