
This 12-position 2-row surface mount female socket header features a gold-plated contact finish and a maximum operating temperature of 125°C. It is designed for use in applications with a minimum operating temperature of -55°C and is compliant with RoHS standards. The header has a 1.27mm pitch and is available in a rail or tube packaging format. It is suitable for use in applications with a DC rated voltage of 330V and an AC voltage rating of 240V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLP-106-02-LM-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-106-02-LM-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.