The CLP-106-02-S-D-A is a 12-contact socket strip header with a 2-row configuration and solder termination. It has a maximum operating temperature of 125°C and a maximum voltage rating of 395VDC. The header is designed for surface mount applications and has a maximum current rating of 3.4 amps per contact. It is suitable for use in high-reliability applications and is part of the TIGER CLAW™ tradename series.
Samtec CLP-106-02-S-D-A technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 12 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.4/ContactA |
| Max Voltage Rating | 395VDC|280VAC |
| Tradename | TIGER CLAW™ |
| Height | 2.29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec CLP-106-02-S-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.