
The CLP-106-02-S-D-P-TR is a 12-contact surface mount socket strip from Samtec, designed for board-to-board connections. It features a 1.27mm terminal pitch and a 2-row configuration. The socket strip is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum current rating of 3.4 amps per contact and a maximum voltage rating of 395VDC or 280VAC. The socket strip is available in a straight body orientation and is suitable for surface mount applications.
Samtec CLP-106-02-S-D-P-TR technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 12 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.4/ContactA |
| Max Voltage Rating | 395VDC|280VAC |
| Tradename | TIGER CLAW™ |
| Height | 2.29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec CLP-106-02-S-D-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.