This 14-position, 2-row shrouded surface mount header features a 1.27mm pitch and a maximum operating temperature range of -55°C to 125°C. It is made from bronze with a gold contact plating and has a gold mating finish. The header is UL94 V-0 flammability rated and compliant with RoHS. It is available in a lead-free version and is suitable for use with a maximum voltage rating of 240V AC and 330V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLP-107-02-F-D-BE-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-107-02-F-D-BE-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.