
This 14-contact shrouded receptacle features a 1.27mm pitch and is designed for surface mount applications. The contact material is bronze with a gold plating, and the termination is solder. The part is compliant with RoHS regulations but does not meet SVHC requirements. It is available from Samtec under the part number CLP-107-02-F-DH-TR.
Samtec CLP-107-02-F-DH-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.