
14-position, 2-row shrouded socket strip with 1.27mm pitch, straight orientation, and bottom entry. Features gold-plated bronze contacts with a square shape and female socket type, rated for 1.75A max current and 240VAC/330VDC. Operates within a -55°C to 125°C temperature range, with a UL94 V-0 flammability rating and lead-free, RoHS-compliant construction. SMD termination with a 3.05mm depth and 9.32mm length, housed in black polymer.
Samtec CLP-107-02-G-D-BE-K-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 9.32mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-107-02-G-D-BE-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.