
This 14-position shrouded header features a 2-row design with a 1.27mm pitch. It is rated for 240V AC and 330V DC, with an operating temperature range of -55°C to 125°C. The header is lead-free and compliant with UL94 V-0 flammability standards. It is available in a surface-mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLP-107-02-G-D-BE-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-107-02-G-D-BE-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
