
14-position, 2-row socket strip with 1.27mm pitch and straight, top-entry orientation. Features bronze contacts with gold plating, a black housing, and surface mount termination. Rated for 1.75A max current and 240V AC / 340V DC voltage. Operates across a -55°C to 125°C temperature range.
Samtec CLP-107-02-L-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.32mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 9.32mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 340V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-107-02-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.