This 14-position, 2-row surface mount rectangular connector features a gold-plated contact finish and a maximum operating temperature range of -55°C to 125°C. It is made of polymer insulation material with a black color and is compliant with RoHS regulations. The connector has a square contact shape and a female socket type, with a 1.27mm pitch and a maximum voltage rating of 240V AC and 330V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLP-107-02-L-D-A-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-107-02-L-D-A-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.