
This 14-position 2-row surface mount female socket header features a 1.27mm pitch and a maximum operating temperature of 125°C. It is designed for use with a DC rated voltage of 330V and an AC voltage rating of 240V. The header is made from bronze with a gold plating and has a gold finish on the mating contacts. It is lead-free and compliant with UL94 V-0 flammability rating. The header is suitable for surface mount applications and is available in a variety of configurations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLP-107-02-L-D-A-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-107-02-L-D-A-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.