
This 14-position shrouded header features a 2-row design with a 1.27mm pitch. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is lead free and RoHS compliant, with a flammability rating of UL94 V-0. It is suitable for use in applications with a voltage rating of up to 240V AC or 330V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLP-107-02-L-D-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-107-02-L-D-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
