
The CLP-107-02-S-D-BE-A-P-TR is a 14-contact socket strip from Samtec, designed for surface mount applications. It features a straight body orientation and a terminal pitch of 1.27mm. The connector has a maximum operating temperature range of -55°C to 125°C and can withstand a maximum voltage rating of 395VDC or 280VAC. It is suitable for use in high-reliability applications and is compliant with relevant industry standards.
Samtec CLP-107-02-S-D-BE-A-P-TR technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 14 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.4/ContactA |
| Max Voltage Rating | 395VDC|280VAC |
| Tradename | TIGER CLAW™ |
| Height | 2.29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec CLP-107-02-S-D-BE-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.