
This Samtec CLP-107-02-S-D-BE-A-TR is a 14-position, 2-row shrouded female surface mount header with a gold-plated bronze contact and a maximum operating temperature of 125°C. It is rated for a DC voltage of 330V and an AC voltage of 240V, and is compliant with UL94 V-0 flammability standards. The header has a pitch of 1.27mm and is available in a surface mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLP-107-02-S-D-BE-A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-107-02-S-D-BE-A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.