
This 16-position 2-row shrouded header features a gold-plated bronze contact with a gold finish. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is surface mountable and compliant with RoHS regulations. It has a voltage rating of 240V AC and 330V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLP-108-02-LM-D-PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-108-02-LM-D-PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.