
18-position, 2-row socket strip connector with a 1.27mm pitch. Features gold-plated bronze female socket contacts with a square shape for reliable mating. Surface mount design with solder termination and a black polymer insulation rated UL94 V-0. Operates within a temperature range of -55°C to 125°C, with AC and DC voltage ratings of 240V and 330V respectively. Packaged on tape and reel for automated assembly.
Sign in to ask questions about the Samtec CLP-109-02-G-D-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec CLP-109-02-G-D-K-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-109-02-G-D-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.