
The CLP-109-02-S-D-BE-K-TR is a surface mount socket strip from Samtec, designed for board-to-board connections. It features 18 SKT contacts with a 1.27mm pitch, arranged in two rows. The socket strip can operate within a temperature range of -55°C to 125°C and can withstand a maximum voltage of 395VDC or 280VAC. The TIGER CLAW trademarked socket strip has a height of 2.29mm and can handle a maximum current of 3.4 amps per contact.
Samtec CLP-109-02-S-D-BE-K-TR technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 18 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.4/ContactA |
| Max Voltage Rating | 395VDC|280VAC |
| Tradename | TIGER CLAW™ |
| Height | 2.29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec CLP-109-02-S-D-BE-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.