
20-position, 2-row shrouded socket strip with 1.27mm pitch for board-to-board applications. Features gold-plated bronze female socket contacts with a square shape and a straight, top-entry orientation. Surface mountable with a solder termination, this component offers a 1.75A max current rating and operates within a -55°C to 125°C temperature range. The black polymer housing is UL94 V-0 flammability rated and lead-free, ensuring compliance with RoHS standards.
Samtec CLP-110-02-F-D-A technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 13.13mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-110-02-F-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.