20-position, 2-row shrouded header with 1.27mm pitch, straight orientation, and bottom entry. Features female socket contacts made of bronze with gold plating for mating, offering a square contact shape. Rated for 1.75A max current and 240VAC/330VDC voltage, with an operating temperature range of -55°C to 125°C. Housing and insulation are black polymer, with a UL94 V-0 flammability rating. Termination is via solder, and the component is supplied on tape and reel, meeting RoHS and lead-free standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLP-110-02-F-D-BE-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.05mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 13.13mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-110-02-F-D-BE-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.