
20-position, 2-row socket strip connector with 1.27mm pitch. Features straight, top-entry SMD termination with gold-plated bronze female socket contacts. Rated for 1.75A current and 240VAC/330VDC voltage, with a maximum operating temperature of 125°C. Black polymer housing with UL94 V-0 flammability rating. Packaged on tape and reel.
Samtec CLP-110-02-L-D-K-TR technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1.75A |
| Depth | 4.32mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 13.13mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLE |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-110-02-L-D-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
