The CLP-110-02-S-D-BE-A-K is a 20-contact socket strip from Samtec, designed for surface mount applications. It features a 1.27mm pitch and a 2-row configuration. The socket strip is rated for a maximum voltage of 395VDC and a maximum operating temperature of 125°C. It is suitable for use in high-reliability applications, including those requiring AEC-Q100 compliance.
Samtec CLP-110-02-S-D-BE-A-K technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.4/ContactA |
| Max Voltage Rating | 395VDC|280VAC |
| Tradename | TIGER CLAW™ |
| Height | 2.29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec CLP-110-02-S-D-BE-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.