The CLP-110-02-S-D-BE-A-P-TR is a 20-contact surface mount socket strip from Samtec with a terminal pitch of 1.27mm and two rows. It has a maximum operating temperature of 125°C and a maximum voltage rating of 395VDC. The socket strip is designed for surface mount applications and has a straight body orientation. It can handle a maximum current rating of 3.4 amps per contact and is suitable for use in high-reliability applications.
Samtec CLP-110-02-S-D-BE-A-P-TR technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.4/ContactA |
| Max Voltage Rating | 395VDC|280VAC |
| Tradename | TIGER CLAW™ |
| Height | 2.29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec CLP-110-02-S-D-BE-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.