
24-position, 2-row socket strip with 1.27mm pitch, featuring right-angle, side-entry SMD termination. Contacts are female socket, square shape, made of bronze with gold plating for mating. Insulation is black polymer with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C, with voltage ratings of 240V AC and 330V DC. Packaged in a tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLP-112-02-F-DH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236-3 |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-112-02-F-DH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.