Conn Socket Strip SKT 24 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ T/R
Samtec CLP-112-02-FM-D-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.