24-position, 2-row socket strip connector with 1.27mm pitch. Features straight, top-entry, surface-mount termination with gold-plated bronze square female socket contacts. Insulation material is black polymer with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C, with AC and DC voltage ratings of 240V and 330V respectively. Lead-free and RoHS compliant, supplied in tube packaging.
Samtec CLP-112-02-L-D-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.32mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 15.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-112-02-L-D-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.