24-contact, 2-row board-to-board connector with a 1.27mm pitch. Features female socket contacts with gold plating over bronze for reliable mating. Designed for surface mount termination with a straight orientation and a locking mechanism. Insulated with black UL94 V-0 rated polymer, this connector operates from -55°C to 125°C and has a voltage rating of 240V AC / 330V DC. Packaged on tape and reel for automated assembly.
Samtec CLP-112-02-L-D-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.32mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 15.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | CLP |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLP-112-02-L-D-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.